PE46130 Monolithic Phase and Amplitude Controller - Doherty

pSemi's PE46130 monolithic phase and amplitude controller features a 90° phase splitter

Image of Peregrine's PE46130 Monolithic Phase and Amplitude ControllerpSemi's PE46130 is a HaRP™ technology-enhanced monolithic phase and amplitude controller (MPAC)–Doherty device designed for precise phase and amplitude control of two independent RF paths. It optimizes system performance while reducing manufacturing costs of transmitters that use symmetric or asymmetric power amplifier designs to efficiently process signals with large peak-to-average ratios. This monolithic RFIC integrates a 90° RF splitter, digital phase shifters, and a digital step attenuator along with a low-voltage CMOS serial interface. It can cover a phase range of 87.2° in 2.8° steps and an attenuation range of 7.5 dB in 0.5 dB steps while providing excellent phase and amplitude accuracy from 2.3 GHz to 2.7 GHz.

View Large Diagram

Features
  • High power handling and linearity
    • P0.1 dB of +35 dBm
    • Input IP3 of +70 dBm
  • 4-bit digital step attenuator, 7.5 dB range, 0.5 dB resolution
  • 5-bit digital phase shifter, 87.2° range, 2.8° resolution
  • 3-bit insertion loss stabilizer (ILS)
    • 0.35 dB range, 0.05 dB resolution
  • 90° phase splitter
  • 32-lead, 6 mm x 6 mm x 0.85 mm QFN package
Applications
  • Wireless infrastructure
    • Macro cells
    • Small cells (micro and pico)
    • Distributed antenna systems (DAS)
  • Precision phase shifter
  • Dual-polarization antenna alignment
  • Analog linearization techniques

PE46130 Controller

ImageManufacturer Part NumberDescriptionRF TypeSecondary AttributesAvailable QuantityPriceView Details
IC RF MPAC 2.3-2.7GHZ 32QFNPE46130A-XIC RF MPAC 2.3-2.7GHZ 32QFN--0 - Immediate$12.55View Details

PE46130 Evaluation Kit

ImageManufacturer Part NumberDescriptionContentsAntenna TypeAvailable QuantityPriceView Details
EVALUATION BOARD FOR PE46130EK46130-02EVALUATION BOARD FOR PE46130Board(s)-0 - Immediate$343.40View Details
Published: 2016-08-18